
The IRL3803PBF is a 30V power MOSFET with a continuous drain current of 140A and a maximum power dissipation of 150W. It is packaged in a TO-220AB lead free package and is suitable for through hole mounting. The device has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a drain to source voltage of 30V.
International Rectifier IRL3803PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 140A |
| Current Rating | 140A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 6mR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 8.77mm |
| Input Capacitance | 5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3803PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
