International Rectifier IRL3803STRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 140A |
| Current Rating | 140A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 6mR |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL3803STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.