International Rectifier IRL520N technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL520N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.