The IRL520NLPBF is a 20V N-Channel HEXFET MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 37A and a maximum power dissipation of 35W. The device is packaged in a TO-251-3 case and is suitable for through-hole mounting. The IRL520NLPBF is RoHS compliant and lead-free.
International Rectifier IRL520NLPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 37A |
| Current Rating | 10A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 560pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 4ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL520NLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.