International Rectifier IRL540NSTRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.8nF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 44mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL540NSTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.