The IRL540NSTRRPBF is a 100V N-Channel MOSFET with a continuous drain current rating of 36A. It features a fast switching time with a fall time of 62ns and a turn-off delay time of 39ns. The device is suitable for surface mount applications and is packaged in a lead-free D2PAK-3 package. The IRL540NSTRRPBF operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
International Rectifier IRL540NSTRRPBF technical specifications.
| Continuous Drain Current (ID) | 36A |
| Current Rating | 36A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 62ns |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL540NSTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.