International Rectifier IRL6283MTRPBF technical specifications.
| Continuous Drain Current (ID) | 211A |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 8.292nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Rds On Max | 0.75mR |
| Series | HEXFET®, StrongIRFET™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL6283MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.