The IRL640S is a 200V N-Channel MOSFET with a continuous drain current rating of 17A. It has a drain to source breakdown voltage of 200V and a drain to source resistance of 180mR. The device is packaged in bulk and is not RoHS compliant. The IRL640S contains lead and is suitable for use in high-power applications.
International Rectifier IRL640S technical specifications.
| Continuous Drain Current (ID) | 17A |
| Current | 17A |
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL640S to view detailed technical specifications.
No datasheet is available for this part.