
N-Channel Power MOSFET, featuring a 30V drain-source breakdown voltage and a maximum continuous drain current of 105A. This silicon Metal-oxide Semiconductor FET offers a low drain-source on-resistance of 6mΩ at a nominal gate-source voltage of 20V. Designed for through-hole mounting in a TO-220AB package, it boasts a maximum power dissipation of 110W and operates across a temperature range of -55°C to 175°C. The component is RoHS compliant and lead-free.
International Rectifier IRL8113PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 105A |
| Current Rating | 105A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 6MR |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 2.84nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Nominal Vgs | 20V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2.25V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL8113PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
