
N-Channel Power MOSFET, 30V Vds, 105A continuous drain current, and 6mΩ maximum drain-source on-resistance. Features a 4.83mm height, 10.67mm length, and 9.65mm width in a surface-mount D2PAK package. Operates from -55°C to 175°C with 110W maximum power dissipation. Includes 2.84nF input capacitance, 5ns fall time, 18ns turn-off delay, and 14ns turn-on delay. Lead-free and RoHS compliant.
International Rectifier IRL8113SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 105A |
| Current Rating | 105A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 6MR |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.84nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Vgs | 2.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Rds On Max | 6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 30V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL8113SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
