International Rectifier IRLBD59N04ETRLP technical specifications.
| Package/Case | TO-263-6 |
| Continuous Drain Current (ID) | 59A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 2.19nF |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 18mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLBD59N04ETRLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.