International Rectifier IRLD014 technical specifications.
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 1.7A |
| Drain to Source Breakdown Voltage | 60V |
| Lead Free | Contains Lead |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLD014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.