N-Channel Silicon Metal-Oxide Semiconductor FET, a single-element JFET with a continuous drain current of 1A and a drain-to-source breakdown voltage of 100V. This component features a 1.3W power dissipation and is housed in a 4-pin DIP package. It is lead-free and RoHS compliant, supplied in bulk packaging.
International Rectifier IRLD110PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLD110PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.