The IRLD120PBF is a 100V N-channel MOSFET with a continuous drain current of 1.3A. It is packaged in a lead-free DIP package and is RoHS compliant. The device has a power dissipation of 1.3W and is suitable for a variety of applications. The operating temperature range is not specified.
International Rectifier IRLD120PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 1.3A |
| Current Rating | 1.3A |
| Drain to Source Breakdown Voltage | 100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLD120PBF to view detailed technical specifications.
No datasheet is available for this part.