N-Channel Power MOSFET, designed for surface mount applications in a TSOP package. Features a 20V Drain to Source Breakdown Voltage (Vdss) and a low 3mR Drain to Source Resistance (Rds On Max). Offers a continuous drain current of 28A and a maximum power dissipation of 3.6W. Operates across a wide temperature range from -55°C to 150°C, with fast switching characteristics including a 9.4ns turn-on delay and 36ns fall time. RoHS compliant.
International Rectifier IRLH6224TRPBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 3.71nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 9.4ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLH6224TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.