The IRLI2203N is a power MOSFET from International Rectifier with a maximum drain to source voltage of 30V and continuous drain current of 61A. It is packaged in a TO-220-3 case and is suitable for through hole mounting. The device has a maximum power dissipation of 47W and an input capacitance of 3.5nF. It is not RoHS compliant.
International Rectifier IRLI2203N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 61A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 3.5nF |
| Max Power Dissipation | 47W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 7mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLI2203N to view detailed technical specifications.
No datasheet is available for this part.