International Rectifier IRLI520G technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 7.2A |
| Current Rating | 7.2A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLI520G to view detailed technical specifications.
No datasheet is available for this part.