International Rectifier IRLIZ44G technical specifications.
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLIZ44G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.