International Rectifier IRLL014NTR technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 230pF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 140mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLL014NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.