N-channel power MOSFET featuring 60V drain-source voltage and 2.7A continuous drain current. This silicon metal-oxide semiconductor FET offers a low on-resistance of 0.2 ohms. Packaged in a SOT-223 (TO-261AA) lead-free package, it is supplied on tape and reel and is RoHS compliant.
International Rectifier IRLL014TRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.7A |
| Current Rating | 2.7A |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLL014TRPBF to view detailed technical specifications.
No datasheet is available for this part.