
N-Channel MOSFET, 30V drain-source voltage, 5.3A continuous drain current, and 0.027 ohm on-resistance. Features a 1.7V nominal gate-source voltage and 1.7V threshold voltage. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.3W. Packaged in a compact SOT-23 (TO-236AB) surface-mount case, this silicon metal-oxide semiconductor FET is HALOGEN FREE and ROHS COMPLIANT. Includes 5.2ns turn-on and 7.4ns turn-off delay times.
International Rectifier IRLML0030TRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 382pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 7.4ns |
| Turn-On Delay Time | 5.2ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML0030TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
