
N-Channel Power MOSFET, 60V Vds, 1.2A continuous ID, and 0.48ohm maximum Rds(on). Features a 2.5V threshold voltage, 64pF input capacitance, and 1.25W power dissipation. This surface mount component operates from -55°C to 150°C and is housed in a compact TO-236AB (SOT-23) package. Compliant with RoHS standards.
International Rectifier IRLML2060TRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 480MR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.02mm |
| Input Capacitance | 64pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 3.7ns |
| Turn-On Delay Time | 4.9ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML2060TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
