International Rectifier IRLML2402PBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 540mW |
| Packaging | Cut Tape |
| Power Dissipation | 540mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML2402PBF to view detailed technical specifications.
No datasheet is available for this part.
