
International Rectifier IRLML2502PBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 740pF |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 7.5ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML2502PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
