
International Rectifier IRLML2803 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.2A |
| Current | 12A |
| Drain to Source Voltage (Vdss) | 30V |
| RoHS Compliant | No |
| Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLML2803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
