International Rectifier IRLML2803PBF technical specifications.
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Packaging | Cut Tape |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML2803PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.