The IRLML5203GTRPBF is a P-channel MOSFET with a breakdown voltage of -30V and a continuous drain current of -3A. It is packaged in a SOT-23 case and is lead-free and RoHS compliant. The device has a maximum power dissipation of 1.25W and a drain-source on resistance of 98mR. It is suitable for use in a variety of applications, including power management and switching circuits.
International Rectifier IRLML5203GTRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 165mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 98MR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.25W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML5203GTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.