
International Rectifier IRLML5203PBF technical specifications.
| Continuous Drain Current (ID) | -2.6A |
| Drain to Source Voltage (Vdss) | -30V |
| Packaging | Cut Tape |
| Power Dissipation | 1.25W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML5203PBF to view detailed technical specifications.
No datasheet is available for this part.
