International Rectifier IRLML6401TR technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 4.3A |
| Current Rating | -4.3A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 830pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 50mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLML6401TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.