
International Rectifier IRLML6402GTRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -3.7A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 65MR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 633pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 588ns |
| Turn-On Delay Time | 350ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML6402GTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
