
International Rectifier IRLML6402PBF technical specifications.
| Continuous Drain Current (ID) | -3.7A |
| Drain to Source Voltage (Vdss) | -20V |
| Packaging | Cut Tape |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML6402PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
