
P-channel MOSFET with a -20V drain-source voltage and a continuous drain current of -3.7A. Features a low on-resistance of 65mΩ at a nominal gate-source voltage of -550mV. This surface-mount device, housed in a SOT-23 package, offers a maximum power dissipation of 1.3W and operates within a temperature range of -55°C to 150°C. Includes input capacitance of 633pF and turn-on/off delay times of 350ns and 588ns respectively. RoHS compliant and lead-free.
International Rectifier IRLML6402TRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -3.7A |
| Current Rating | -3.7A |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 65mR |
| Dual Supply Voltage | -20V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 633pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Vgs | -550mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | -550mV |
| Turn-Off Delay Time | 588ns |
| Turn-On Delay Time | 350ns |
| DC Rated Voltage | -20V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML6402TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
