
N-Channel Power MOSFET, 30V drain-source voltage, 3.2A continuous drain current, and 100mΩ maximum drain-source on-resistance. Features a 2ns fall time, 4.6ns turn-on delay, and 10ns turn-off delay. Operates with a nominal gate-source voltage of 1V and a maximum gate-source voltage of 20V. This surface-mount device in a SOT-23 package offers a maximum power dissipation of 1.7W and operates from -55°C to 150°C.
International Rectifier IRLMS1503TRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 3.2A |
| Current Rating | 3.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 100mR |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.3mm |
| Input Capacitance | 210pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 4.6ns |
| DC Rated Voltage | 30V |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLMS1503TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
