The IRLMS4502TR is a surface mount MOSFET from International Rectifier with a maximum drain current of 5.5A and a maximum drain to source voltage of 12V. It has a maximum power dissipation of 1.7W and an on-resistance of 42 milliohms. The device is packaged in a leaded LSOP package and is not RoHS compliant. It is suitable for use in a variety of applications including power supplies and motor control circuits.
International Rectifier IRLMS4502TR technical specifications.
| Package/Case | LSOP |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | -5.5A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 1.82nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 42mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLMS4502TR to view detailed technical specifications.
No datasheet is available for this part.