P-channel MOSFET featuring 20V drain-source voltage and 2.4A continuous drain current. Offers 200mΩ maximum drain-source on-resistance. Designed for surface mounting in a TSOP package, with dimensions of 3mm length, 1.75mm width, and 1.3mm height. Includes fast switching characteristics with turn-on delay of 13ns and fall time of 18ns. Operates within a temperature range of -55°C to 150°C.
International Rectifier IRLMS6702TRPBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | -2.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 200mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.3mm |
| Input Capacitance | 210pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -700mV |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -20V |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLMS6702TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
