International Rectifier IRLMS6802TRPBF technical specifications.
| Continuous Drain Current (ID) | 5.6A |
| Current Rating | -5.6A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 50mR |
| Dual Supply Voltage | -20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Nominal Vgs | -1.2V |
| On-State Resistance | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLMS6802TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
