International Rectifier IRLR014NTRLPBF technical specifications.
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 55V |
| Polarization | N |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR014NTRLPBF to view detailed technical specifications.
No datasheet is available for this part.