The IRLR024NTRR is a surface mount N-channel power MOSFET from International Rectifier with a maximum drain to source voltage of 55V and continuous drain current of 17A. It has a maximum power dissipation of 45W and a maximum on-resistance of 65mR. The device is packaged in a TO-252-3 package and is available in quantities of 3000 on tape and reel. The IRLR024NTRR is not RoHS compliant due to the presence of lead.
International Rectifier IRLR024NTRR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 2.5A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 480pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 65mR |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR024NTRR to view detailed technical specifications.
No datasheet is available for this part.