International Rectifier IRLR024TRPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR024TRPBF to view detailed technical specifications.
No datasheet is available for this part.