The IRLR110PBF is a lead free N-Channel MOSFET from International Rectifier, packaged in a DPAK-3 package. It has a continuous drain current rating of 4.3A and a power dissipation of 25W. The device is RoHS compliant and has a DC rated voltage of 100V. The IRLR110PBF is suitable for use in a variety of applications where a high current and high voltage are required. It is available in bulk packaging.
International Rectifier IRLR110PBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 4.3A |
| Current Rating | 4.3A |
| Drain to Source Breakdown Voltage | 100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR110PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.