The IRLR120NTRRPBF is a surface-mount N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 10A and a maximum power dissipation of 48W. The device features a DPAK-3 package and is RoHS compliant. The MOSFET has an input capacitance of 440pF and a fall time of 22ns, with a turn-off delay time of 23ns and a turn-on delay time of 4ns.
International Rectifier IRLR120NTRRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 10A |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 440pF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 4ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR120NTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.