
N-Channel Power MOSFET, 30V Vds, 23A continuous drain current, and 45mΩ maximum drain-source on-resistance. Features a 16V gate-source threshold voltage and low input capacitance of 450pF. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 45W. Packaged in a DPAK surface-mount case, this RoHS compliant component offers fast switching speeds with turn-on delay of 8.5ns and fall time of 20ns.
International Rectifier IRLR2703TRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 45mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 450pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Nominal Vgs | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 38W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 16V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8.5ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR2703TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
