N-Channel Power MOSFET, DPAK package, featuring 55V drain-source voltage and 28A continuous drain current. Offers low 40mΩ maximum drain-source on-resistance at a nominal 2V gate-source voltage. Designed for surface mounting with a maximum power dissipation of 68W and operating temperatures from -55°C to 175°C. RoHS and Lead Free compliant.
International Rectifier IRLR2705PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 28A |
| Current Rating | 24A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 40mR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 880pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Power Dissipation | 68W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8.9ns |
| DC Rated Voltage | 55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR2705PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
