The IRLR2705TR is a 55V N-Channel MOSFET with a continuous drain current of 28A and a current rating of 24A. It features a maximum power dissipation of 68W and an on-resistance of 40mR. The device is packaged in a TO-252-3 surface mount package and is available in quantities of 2000 on tape and reel. The IRLR2705TR is not RoHS compliant due to the presence of lead.
International Rectifier IRLR2705TR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 28A |
| Current Rating | 24A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 880pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 40mR |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR2705TR to view detailed technical specifications.
No datasheet is available for this part.