
International Rectifier IRLR2905 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 42A |
| Current Rating | 41A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Dissipation | 69W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 55V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR2905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
