International Rectifier IRLR2905CPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 55V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR2905CPBF to view detailed technical specifications.
No datasheet is available for this part.