
N-Channel Power MOSFET, DPAK package, featuring 55V drain-source breakdown voltage and 27mΩ maximum on-state resistance. Delivers 42A continuous drain current and 110W maximum power dissipation. Operates from -55°C to 175°C with a 16V gate-source voltage rating. Surface mountable with lead-free and RoHS compliance.
International Rectifier IRLR2905PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 42A |
| Current Rating | 41A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 27mR |
| Dual Supply Voltage | 55V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| On-State Resistance | 27mR |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 69W |
| Radiation Hardening | No |
| Rds On Max | 27mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR2905PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
