The IRLR2905TRL is a 55V N-Channel MOSFET with a maximum continuous drain current of 42A and a maximum power dissipation of 110W. It is packaged in a TO-252-3 small outline package, suitable for surface mount applications. The device is not RoHS compliant. Operating temperature range is not specified, but the package type is SMALL OUTLINE, R-PSSO-G2. The device contains lead and is available in quantities of 3000 per reel.
International Rectifier IRLR2905TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 42A |
| Current Rating | 42A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.7nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 27mR |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR2905TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.