
N-Channel Power MOSFET featuring a 55V drain-source voltage and 42A continuous drain current. This silicon, metal-oxide semiconductor field-effect transistor offers a low on-resistance of 0.03 ohms. Designed for high-power applications, it is lead-free and RoHS compliant, packaged in a TO-252AA (DPAK-3) surface-mount format.
International Rectifier IRLR2905TRLPBF technical specifications.
| Continuous Drain Current (ID) | 42A |
| Current Rating | 41A |
| Drain to Source Voltage (Vdss) | 55V |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR2905TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
