N-Channel Power MOSFET, DPAK package, offering 55V DC rated voltage and 42A continuous drain current. Features low on-resistance of 0.03ohm and 110W maximum power dissipation. Designed for surface mounting with a compact DPAK footprint (6.73mm L x 6.22mm W x 2.39mm H). Operates across a wide temperature range from -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 11ns and fall time of 15ns. Lead-free and RoHS compliant.
International Rectifier IRLR2905TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 42A |
| Current Rating | 42A |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR2905TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.